The Nichicon LNX2G822MSEHBB is a 8200uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a clamp mount termination style and a low ESR type. The capacitor has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNX2G822MSEHBB technical specifications.
| Capacitance | 8200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 24100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNX2G822MSEHBB to view detailed technical specifications.
No datasheet is available for this part.