This 2.2mF aluminum electrolytic capacitor features a radial package with a 90mm diameter and 130mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a leakage current of 3.53mA. It is suitable for general-purpose applications and is available in a bulk packaging with 10 units per package.
Nichicon LNX2J222MSEJ technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.53mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 10.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2J222MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.