Nichicon LNX2J222MSMJ technical specifications.
| Capacitance | 2200uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Ripple Current | 10700mA |
| Leakage Current | 3530@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2J222MSMJ to view detailed technical specifications.
No datasheet is available for this part.