This 3300uF aluminum electrolytic capacitor has a maximum operating voltage of 550VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Nichicon LNX2L332MSMH technical specifications.
| Capacitance | 3300uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| Ripple Current | 11000mA |
| Leakage Current | 4040@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2L332MSMH to view detailed technical specifications.
No datasheet is available for this part.