This 4700uF electrolytic capacitor has a maximum operating voltage of 550VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 90 X 170. It is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon LNX2L472MSMJ technical specifications.
| Capacitance | 4700uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| Ripple Current | 14500mA |
| Leakage Current | 4820@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2L472MSMJ to view detailed technical specifications.
No datasheet is available for this part.