The Nichicon LNX2L682MSMJ is a 6800uF aluminum electrolytic capacitor with a maximum operating voltage of 550VDC and a tolerance of 20%. It features a clamp mount termination style and a low ESR type. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is constructed with an aluminum cylindrical can and has a size of 90 X 220. The capacitor has a lifetime of 5000 hours and a leakage current of 5000uA at 5 minutes.
Nichicon LNX2L682MSMJ technical specifications.
| Capacitance | 6800uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| Ripple Current | 19500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2L682MSMJ to view detailed technical specifications.
No datasheet is available for this part.