This 2200uF aluminum electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor measures 51 X 110 in size and has a lifetime of 20000 hours. It operates within a temperature range of -25°C to 85°C.
Nichicon LNX2V222MSEFBB technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8800mA |
| Leakage Current | 2632.49@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 110mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2V222MSEFBB to view detailed technical specifications.
No datasheet is available for this part.