The Nichicon LNX2V392MSEG is a 3.9mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a diameter of 63.5mm and a height of 4.449 inches when seated. The capacitor is designed for general-purpose applications and is RoHS compliant. It has a leakage current of 3.5mA and a ripple current of 10.4A.
Nichicon LNX2V392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.5mA |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 10.4A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V392MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.