Nichicon's LNX2V472MSEHBB is a 4700uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a DC rated voltage of 350 volts. It features a clamp mount package type and a polarized polarity. The capacitor is part of Nichicon's NX series and has a minimum operating temperature of -25 degrees Celsius. It measures 100mm in length and is designed for use in a variety of applications.
Nichicon LNX2V472MSEHBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 100 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | NX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNX2V472MSEHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.