This 4700uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 14000mA. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Nichicon LNX2V472MSEHBN technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14000mA |
| Leakage Current | 3847.73@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNX2V472MSEHBN to view detailed technical specifications.
No datasheet is available for this part.