Nichicon's LNX2V682MSEH is a 6.8mF radial aluminum electrolytic capacitor with a 350V voltage rating. It features a general purpose design and is available in a bulk packaging configuration with 15 units per package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a leakage current of 4.63mA. The capacitor measures 76.2mm in diameter and 130mm in length, with a seated height of 5.236inch and a lead pitch of 1.252inch. It can handle a ripple current of up to 16A.
Nichicon LNX2V682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.63mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V682MSEH to view detailed technical specifications.
No datasheet is available for this part.