This Nichicon LNX2V682MSEHBN capacitor features a capacitance of 6800uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -25 to 85 degrees Celsius.
Nichicon LNX2V682MSEHBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 19100mA |
| Leakage Current | 4628.17@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNX2V682MSEHBN to view detailed technical specifications.
No datasheet is available for this part.