The Nichicon LNX2W682MSEH is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and a 450V voltage rating. It is packaged in a radial chassis mount configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 5mA and a ripple current of 17.3A. It is RoHS compliant and available in a bulk packaging quantity of 10.
Nichicon LNX2W682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 17.3A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W682MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.