The Nichicon LNX2W822MSEJ is a 8.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a voltage rating of 450V. The capacitor has a radial package and a chassis mount termination. It is available in a bulk packaging with 10 units per package.
Nichicon LNX2W822MSEJ technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 170mm |
| Height - Seated (Max) | 6.693inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 170mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W822MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.