High-capacitance aluminum electrolytic capacitor, 10,000µF, rated at 400V DC with a 20% tolerance. Features a 22.4A ripple current capability and a low leakage current of 5mA at 120Hz. Designed with screw terminals for chassis mounting, this radial component measures 76.2mm in diameter and 170mm in height, operating within a temperature range of -40°C to 85°C.
Nichicon LNY2G103MSEH technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 170mm |
| Height - Seated (Max) | 6.693inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 22.4A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G103MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.