Aluminum electrolytic capacitor, 1200µF capacitance, 400V DC rated voltage, 20% tolerance. Features 7.1A ripple current, 2.08mA leakage current, and a 2000-hour life at 85°C. With a 51mm diameter and 65mm height, this radial component offers screw terminal termination for chassis mounting. Operating temperature range from -40°C to 85°C.
Nichicon LNY2G122MSEF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 65mm |
| Height - Seated (Max) | 2.559inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.08mA |
| Length | 65mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G122MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.