Nichicon LNY2G122MSEFBN technical specifications.
| Capacitance | 1200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 7100mA |
| Leakage Current | 2080@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 65mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2G122MSEFBN to view detailed technical specifications.
No datasheet is available for this part.