The Nichicon LNY2G152MSEFBN is a 1500uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a ripple current of 8100 and a leakage current of 2320 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LNY2G152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 8100mA |
| Leakage Current | 2320@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 75mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2G152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.