Aluminum electrolytic capacitor with 2.2mF capacitance and 400V DC rated voltage. Features 20% tolerance, 10.1A ripple current, and 2.81mA leakage current. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Chassis mountable with screw terminals, this general-purpose capacitor has a 63.5mm diameter and 75mm height.
Nichicon LNY2G222MSEG technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 75mm |
| Height - Seated (Max) | 2.953inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.81mA |
| Length | 75mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G222MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.