Aluminum electrolytic capacitor with 3.9mF capacitance and 400V DC rated voltage. Features a 20% tolerance, 85°C maximum operating temperature, and 2000-hour life expectancy. This general-purpose radial capacitor offers a 14.6A ripple current and 3.75mA leakage current. Designed for chassis mounting with screw terminals, it measures 76.2mm in diameter and 85mm in height.
Nichicon LNY2G392MSEH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 85mm |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.75mA |
| Length | 85mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G392MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.