Aluminum electrolytic capacitor with 4.7mF capacitance and 400V DC rated voltage. Features 20% tolerance, 16.1A ripple current at 120Hz, and a maximum operating temperature of 85°C. This general-purpose component has screw terminals for chassis mounting, a diameter of 63.5mm, and a height of 125mm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon LNY2G472MSEG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 125mm |
| Height - Seated (Max) | 4.921inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 4.11mA |
| Length | 125mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 16.1A |
| Ripple Current (AC) | 16.1A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G472MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.