Nichicon LNY2G822MSEG technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height - Seated (Max) | 8.268inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 5mA |
| Length | 210mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 21.2A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G822MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.