Aluminum electrolytic capacitor, 1500µF capacitance, 350V DC rated voltage, 20% tolerance. Features 9.3A ripple current, 2.17mA leakage current, and 2000-hour life at 85°C. Dimensions are 51mm diameter by 60mm height, with screw terminal termination for chassis mounting. This general-purpose capacitor operates from -40°C to 85°C and is RoHS compliant.
Nichicon LNY2V152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.17mA |
| Length | 60mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 9.3A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2V152MSEF to view detailed technical specifications.
No datasheet is available for this part.