Nichicon LNY2V182MSEFBB technical specifications.
| Capacitance | 1800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 10000mA |
| Leakage Current | 2380@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 70mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2V182MSEFBB to view detailed technical specifications.
No datasheet is available for this part.