Aluminum electrolytic capacitor with 2200µF capacitance and 350V DC rated voltage. Features 20% tolerance, 11.1A ripple current, and a 2000-hour life at 85°C. This general-purpose radial component measures 51mm in diameter and 80mm in height, with screw terminals for chassis mounting.
Nichicon LNY2V222MSEF technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.68mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 11.1A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2V222MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.