High-performance aluminum electrolytic capacitor with 2.7mF capacitance and 350V DC rated voltage. Features a 20% tolerance, 12.2A ripple current capability, and a 2000-hour life at 85°C. This general-purpose radial capacitor offers a 51mm diameter, 90mm height, and screw terminal termination for chassis mounting. Operating across a -40°C to 85°C temperature range, it includes a low leakage current of 2.92mA.
Nichicon LNY2V272MSEF technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 90mm |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.92mA |
| Length | 90mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 12.2A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2V272MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.