Aluminum electrolytic capacitor with 1mF capacitance and 450V DC rated voltage. Features 20% tolerance, 5.5A ripple current, and 2.01mA leakage current. Designed for general purpose applications with a 2000-hour life at 85°C. Radial package measures 51mm in diameter and 70mm in height, with screw terminals for chassis mounting.
Nichicon LNY2W102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.01mA |
| Length | 70mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W102MSEF to view detailed technical specifications.
No datasheet is available for this part.