This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF, a DC rated voltage of 450VDC, and a tolerance of 20%. It can withstand a ripple current of 5500 and a leakage current of 2010uA at 5 minutes. The capacitor is designed for operation between -40°C and 85°C. It features a screw terminal termination style and a clamp mount for secure installation.
Nichicon LNY2W102MSEFBB technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 5500mA |
| Leakage Current | 2010@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 70mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2W102MSEFBB to view detailed technical specifications.
No datasheet is available for this part.