Aluminum electrolytic capacitor with 1.5mF capacitance and 450V DC rated voltage. Features 20% tolerance, 6.8A ripple current, and 2.46mA leakage current. Designed for general purpose applications with a 2000-hour life at 85°C. Chassis mountable with screw terminals, measuring 51mm diameter and 85mm height.
Nichicon LNY2W152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 85mm |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.46mA |
| Length | 85mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.