The Nichicon LNY2W152MSEFBB is a 1500uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a clamp mount and screw terminal termination style. The capacitor has a cylindrical can construction and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in applications requiring high capacitance and voltage ratings.
Nichicon LNY2W152MSEFBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 6800mA |
| Leakage Current | 2460@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 85mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2W152MSEFBB to view detailed technical specifications.
No datasheet is available for this part.