The Nichicon LNY2W152MSEGBB is a 1500uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a clamp mount and screw terminal termination style, with a cylindrical can construction. The capacitor operates over a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications where high capacitance and voltage are required.
Nichicon LNY2W152MSEGBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 7900mA |
| Leakage Current | 2460@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 65mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2W152MSEGBB to view detailed technical specifications.
No datasheet is available for this part.