Aluminum electrolytic capacitor with 1.8mF capacitance and 450V DC rated voltage. Features 20% tolerance, 8.9A ripple current, and 2.7mA leakage current. Designed for general purpose applications with a 2000-hour life at 85°C. Chassis mountable with screw terminals, measuring 63.5mm in diameter and 75mm in height.
Nichicon LNY2W182MSEG technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 75mm |
| Height - Seated (Max) | 2.953inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.7mA |
| Length | 85mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W182MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.