Aluminum electrolytic capacitor with 2200µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 9.2A ripple current capability, and a 2000-hour life at 85°C. This general-purpose component has a 51mm diameter, 125mm height, and screw terminal termination for chassis mounting. Operating temperature range is -40°C to 85°C.
Nichicon LNY2W222MSEF technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 125mm |
| Height - Seated (Max) | 4.921inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.98mA |
| Length | 125mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W222MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.