Aluminum electrolytic capacitor, 2700µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 10.8A ripple current capability and 3.31mA leakage current. Designed for general purpose applications with a screw terminal for chassis mounting. Operates from -40°C to 85°C with a lifespan of 2000 hours. Dimensions are 63.5mm diameter and 90mm height.
Nichicon LNY2W272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 90mm |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.31mA |
| Length | 90mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W272MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.