Aluminum electrolytic capacitor with 3.9mF capacitance and 450V DC rated voltage. Features 20% tolerance, 13.5A ripple current, and a 2000-hour life at 85°C. This general-purpose radial capacitor has a 63.5mm diameter and 125mm height, with screw terminal mounting for chassis applications. Operating temperature range is -40°C to 85°C.
Nichicon LNY2W392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 125mm |
| Height - Seated (Max) | 4.921inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.97mA |
| Length | 125mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 13.5A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W392MSEG to view detailed technical specifications.
No datasheet is available for this part.