Aluminum electrolytic capacitor with 4700µF capacitance and 450V DC rated voltage. Features 20% tolerance, 15.2A ripple current, and a maximum operating temperature of 85°C. This radial component has a 63.5mm diameter and 145mm height, with screw terminals for chassis mounting. Designed for general purpose applications, it offers a leakage current of 4.36mA at 120Hz.
Nichicon LNY2W472MSEG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 145mm |
| Height - Seated (Max) | 5.709inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 4.36mA |
| Length | 145mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W472MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.