Aluminum electrolytic capacitor with 5.6mF capacitance and 450V DC rated voltage. Features 20% tolerance, 17.6A ripple current, and 4.76mA leakage current. Designed for general purpose applications with a 2000-hour life at 85°C. Chassis mountable with screw terminals, measuring 76.2mm in diameter and 125mm in height.
Nichicon LNY2W562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 125mm |
| Height - Seated (Max) | 4.921inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.76mA |
| Length | 125mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17.6A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W562MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.