Aluminum electrolytic capacitor with 820µF capacitance and 450V DC rated voltage, featuring 20% tolerance and a maximum operating temperature of 85°C. This general-purpose component offers a 4.9A ripple current capability and a lifespan of 2000 hours. Designed for chassis mounting with screw terminals, it measures 51mm in diameter and 60mm in height, with a lead pitch of 0.866 inches. Leakage current is rated at 1.82mA.
Nichicon LNY2W821MSEF technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 60mm |
| Height - Seated (Max) | 2.008inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 1.82mA |
| Length | 60mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2W821MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.