This is a 10mF aluminum electrolytic capacitor with a 400V voltage rating, suitable for general purpose applications. It has a radial package with a diameter of 90mm and a height of 150mm. The capacitor is designed for chassis mount with a clamp termination and is RoHS compliant. It operates within a temperature range of -25°C to 85°C and has a leakage current of 5mA.
Nichicon LQR2G103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 150mm |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 150mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 32.7A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.