This aluminum electrolytic capacitor features a capacitance of 10000uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 32700 and has a leakage current of 5000 at 5 minutes. It is constructed with an aluminum cylindrical can and has a clamp mount termination style. The operating temperature range is from -25 to 85 degrees Celsius.
Nichicon LQR2G103MSEJBB technical specifications.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 32700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G103MSEJBB to view detailed technical specifications.
No datasheet is available for this part.