This Nichicon LQR2G103MSEJBN aluminum electrolytic capacitor features a capacitance of 10000uF and a DC rated voltage of 400V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is polarized and has a length of 150mm.
Nichicon LQR2G103MSEJBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 150 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2G103MSEJBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.