This aluminum electrolytic capacitor features a capacitance of 1500uF and a working voltage of 400VDC with a tolerance of 20%. It has a ripple current rating of 7500 and a leakage current of 2320uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 51x80mm. It is rated for operation between -25°C and 85°C.
Nichicon LQR2G152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7500mA |
| Leakage Current | 2320@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.