This 15000uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 43000 and its leakage current is 5000 at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a screw terminal termination style and has a size of 90 X 220. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LQR2G153MSEJBN technical specifications.
| Capacitance | 15000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 43000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G153MSEJBN to view detailed technical specifications.
No datasheet is available for this part.