Aluminum electrolytic capacitor with 2200µF capacitance and 400V DC rated voltage. Features 20% tolerance, 10.4A ripple current, and 2.81mA leakage current. Designed for general purpose applications with a 5000-hour life at 85°C. Chassis mountable with screw terminals, measuring 51mm in diameter and 110mm in height.
Nichicon LQR2G222MSEF technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 110mm |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.81mA |
| Length | 110mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.4A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G222MSEF to view detailed technical specifications.
No datasheet is available for this part.