This 2200uF aluminum electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a ripple current of 10400 and a leakage current of 2810 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LQR2G222MSEFBN technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 10400mA |
| Leakage Current | 2810@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G222MSEFBN to view detailed technical specifications.
No datasheet is available for this part.