This 3300uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 13200 and a leakage current of 3440 at 5 minutes. It is constructed with an aluminum cylindrical can and has screw terminal termination style. The operating temperature range is from -25 to 85 degrees Celsius.
Nichicon LQR2G332MSEGBN technical specifications.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13200mA |
| Leakage Current | 3440@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G332MSEGBN to view detailed technical specifications.
No datasheet is available for this part.