This 3900uF aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a DC rated voltage of 400 volts. It is a polarized component with two terminals and a length of 90mm. The capacitor is part of the Nichicon QR series and is designed for use in clamp mount applications.
Nichicon LQR2G392MSEHBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 90 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2G392MSEHBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.