This Nichicon LQR2G392MSEHBN capacitor features a capacitance of 3900uF and a DC rated voltage of 400V. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The capacitor is polarized and has a length of 90.
Nichicon LQR2G392MSEHBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 90 |
| Polarity | POLARIZED |
| Manufacturer Series | QR |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | QR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LQR2G392MSEHBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.