The Nichicon LQR2G472MSEGBN is an aluminum electrolytic capacitor with a capacitance of 4700uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for use in applications where high ripple current is present, with a maximum rating of 18700. It has a leakage current of 4110 at 5 minutes and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LQR2G472MSEGBN technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18700mA |
| Leakage Current | 4110@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 150mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LQR2G472MSEGBN to view detailed technical specifications.
No datasheet is available for this part.