Nichicon LQR2G472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 110mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 4.11mA |
| Length | 110mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18.3A |
| RoHS Compliant | Yes |
| Series | QR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LQR2G472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.